Genteq PB500Z050T440HA
Capacitor,Prolene Metallized,Cap 35 uF,5 uF,Tol 6%,Vol Rtg 440AC,QC,Rnd,Dual Rtg
Mfr. Part #: PB500Z050T440HA / RS Stock #: 70103099
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$47.58
1250
$46.63
2500
$45.20
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
50 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
Special Features
Motor Run, Dual Rtgs
Termination
QC Tabs
Tolerance
6% %
Voltage Rating
440 VAC
Overview
This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present.