Genteq 97F9121
Capacitor, Cap 15uF, Motor Run, 370 VAC, Oval, 1.75 X 2.12, Case Style C
Mfr. Part #: 97F9121 / RS Stock #: 70102944
Price
Qty.
Standard Price
1
$14.51
5
$13.35
10
$12.34
20
$11.18
50
$10.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
15 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
Special Features
Motor Run
Termination
QC Tabs
Tolerance
6% %
Voltage Rating
370 VAC
Overview
This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the General Purpose AC Capacitors should be used.