Genteq 41L6101
Capacitor, 1 uF, 600 VDC, +/- 5, Axial Leaded, 4.2 Milliohms (Typ.) @ 100 kHz
Mfr. Part #: 41L6101 / RS Stock #: 70103210
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$3.81
50000
$3.73
100000
$3.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1 uF
Capacitance Range
0.001 to 9999 uF
Diameter
15.5 Maximum mm
Dimensions
1.22 in L
Dissipation Factor
5x10E-4 @ 1 kHz and 25 °C %
Element Material
Polypropylene Metallized
ESR
4.2 mOhms
Lead Length
40 mm
Length Tolerance
+/- 2 mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Termination
Axial Leads
Test Condition ESR
@ 100 kHz
Tolerance
5% %
Voltage Rating
600 VDC
Overview
Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.