General Semiconductor / Vishay SMCJ15CA-E3/57T
TVSS,Network,For Data/Comm, Industrial Equip,61.5A,SMD,Solder Term,SMCJ Series
Mfr. Part #: SMCJ15CA-E3/57T / RS Stock #: 70217308
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1700
$0.63
17000
$0.60
85000
$0.57
170000
$0.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
16.7 V
Configuration
Single
Current, Ratings
61.5 A
For Use With
Data/Comm ; Industrial Equipment
Leakage Current
1 μA
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Mounting Type
Surface Mount
Number of Pins
2
Operating Temperature
-55 to 150 °C
Package Type
DO-214AB
Peak Current
61.5 A
Power Dissipation
1500 W
Primary Type
Diodes
Product Header
Surface Mount Bi-Directional Transient Voltage Surge Suppressor
Reverse Standoff Voltage
15 V
Stand Off Voltage
15 V
Suppressor Type
Voltage
Surge Current
61.5 A
Temperature Operating Range
-55 to +150 °C
Termination
Solder
Test Current
1 mA
Type
TVS
Weight
0.211 g
Overview
Features: Low Profile Package Ideal for Automated Placement Glass Passivated Chip Junction Available in Uni-Directional and Bi-Directional Excellent Clamping Capability Very Fast Response Time Low Incremental Surge Resistance Meets MSL Level 1, per J-STD-020, LF Maximum Peak of 260°C Solder Dip 260°C, 40 s Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.