General Semiconductor / Vishay BU25105S-E3/45
Diode,Bridge Rectifier,Standard,Vr 1000V,If 25A,Pkg BU-5S,Config Single Phase
Mfr. Part #: BU25105S-E3/45 / RS Stock #: 70217445
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
800
$1.56
8000
$1.48
40000
$1.40
80000
$1.32
Product Specifications
Product Attribute
Attribute Value
Search
Average Current
25 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
373 A sq. s
Dimensions
0.74\” (18.8mm) X 0.00 in W X 0.88 in L
Diode Type
Bridge Rectifier
Forward Current
25 A
Forward Voltage
1.05 V
Junction Capacitance
125 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
300 A
Number of Pins
4
Operating Temperature
-55 to 150 °C
Package Type
BU-5S
Peak Current
5 μA A
Primary Type
Bridge Rectifier
Product Header
Enhanced Power Bridge Rectifier
Repetitive Peak Voltage
1 kV
Resistance, Thermal, Junction to Case
2 °C/W
Reverse Current
120 μA
Surge Current
300 A
Temperature Operating Range
-55 to +150 °C
Overview
Features:
UL Recognition File Number E309391 (QQQX2) UL 1557
Thin Single In-Line Package
Available for BU-5S Lead Forming Option (Part Number with "5S" Suffix, e.g. BU10065S)
Superior Thermal Conductivity
Solder Dip 260°C, 40 s
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
General-purpose use in ac-to-dc bridge full wave rectification for switching power supply, home appliances and white-goods applications.