General Semiconductor / Vishay 1N5821-E3/54
1N5821-E3/54, Schottky Diode, 30V 3A, 2-Pin DO-201AD
Mfr. Part #: 1N5821-E3/54 / RS Stock #: 70217550
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5600
$0.43
56000
$0.4085
280000
$0.387
560000
$0.3655
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
3 A
Diameter
5.3 mm
Dimensions
0.37 in L
Diode Type
Schottky
Forward Voltage
0.5 V
Junction to Ambient Thermal Resistance
40 °C/W
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
80 A
Number of Pins
2
Operating Temperature
-65 to 125 °C
Package Type
DO-201AD
Peak Current
20000 μA A
Primary Type
Rectifier
Rectifier Type
Switching
Repetitive Peak Voltage
30 V
Surge Current
80 A
Temperature Operating Range
-65 to +125 °C
Overview
Features:
Guardring for Overvoltage Protection
Very Small Conduction Losses
Extremely Fast Switching
Low Forward Voltage Drop
High Forward Surge Capability
High Frequency Operation
Solder Dip 260°C, 40 s
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
For use in low voltage high frequency inverters, freewheeling, DC-to-DC converters, and polarity protection applications.