Industrial Connections & Solutions GE EP102ULH4D04
MINIATURE CIRCUIT BREAKER, ElfaPlus, DIN Rail Mnt, 10kA, 2P, ULH, 480V, 4A
Mfr. Part #: EP102ULH4D04 / RS Stock #: 70951339
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$68.11
3
$62.42
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
4 A
Family Name
ElfaPlus Family
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Series
EP100 ULH Series
Voltage Rating
480 VAC
Overview
Miniature Circuit Breakers and Ground Fault Devices
GE Industrial's ElfaPlus DIN rail devices with UL approval cover everything a global OEM could need from its equipment, including line protection (branch circuit breakers and supplementary protection), people protection (UL Recognized GPDs), UL Recognized add-on devices, UL busbars to connect branch circuit breakers and supplementary protection, equipment protection (a complete range of SPDs adapted to NEMA electrical nets and a new UL Photovoltaic SPDs range), and energy efficiency (UL Listed power analyzers).
Features
New Modular, Compact, Standard 35 mm DIN Rail Mount UL MCBs
Complete Range of UL 489 and UL 1077 Miniature Circuit Breakers Up to 63 A
Standard Rating of 10 kA at 480Y/277 VAC and 240/120 VAC
Suitable for Branch Circuit Device Protection
Module Width of Only 0.71" (18 mm) per Pole