FTDI USB-RS232-WE-5000-BT_0.0
CABLE, ASSEMBLY;USB-RS232;6 COND.;24AWG;0V;USB-A PLUG, STRIPPED WIRE END;5M
Mfr. Part #: USB-RS232-WE-5000-BT_0.0 / RS Stock #: 70069432
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$41.40
20
$40.15
30
$38.91
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
USB-RS232-WE-5000-BT_0.0
Cable Length
16.4 ft
Current Rating
0.015 A
Input Type
USB Protocol
Interface
UART
Module Type
Converter
Number of Channels
1
Output Type
RS232
Special Features
Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Internal EEPROM with User Writeable Area, Entire USB Protocol Handled by the Electronics on the PCB
Supply Voltage
0 V
Type
Embedded Electronics
Overview
Features:
USB-COM-PLUS Modules Provide a Simple Method of Adapting Legacy Serial Devices (RS232, RS422, RS485) to Modern USB Ports
Available in Single, Dual or Quad Port Options
Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
Maximum Baud Rates for RS232 Versions Is 1M Baud and for the RS422/485 Version is 3M Baud (Single Channel) and 10M Baud (Multi-Channel)