Fluke FLUKE-435/003
POWER QUALITY ANALYZER 3 PHASE AMERICA
Mfr. Part #: FLUKE-435/003 / RS Stock #: 70145750
Image may be a representation. See specs for product details.
Price
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Series
435 Series II Series
Type
Power Analyzer
Overview
Fluke 435-II Three-Phase Power Quality and Energy Analyzer
Features:
Troubleshoot real-time: Analyze the trends using the cursors and zoom tools.
? Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance.
? Power inverter efficiency: Simultaneously measure AC output power and DC input power for power electronics systems using optional DC clamp.
? PowerWave data capture: 435 and 437 Series II analyzers capture fast RMS data, show half-cycle and waveforms to characterize electrical system dynamics (generator start-ups, UPS switching etc.).
? Waveform capture: 435 and 437 Series II models capture 100/120 cycles (50/60Hz) of each event that is detected in all modes, without set-up.
? Automatic Transient Mode: 435 and 437 Series II analyzers capture 200 kHz waveform data on all phases simultaneously up to 6 kV.
? Energy loss calculator: Classic active and reactive power measurements, unbalance and harmonic power, are quantified to pinpoint true system energy losses in dollars (other local currencies available).
? Fully Class-A compliant: 435 and 437 Series II analyzers conduct tests according to the stringent international IEC 61000-4-30 Class-A standard.
? 400 Hz measurement: 437 Series II analyzer captures power quality measurements for avionic and military power systems.
? Measure all three phases and neutral: With included four flexible current probes with enhanced thin flex designed to fit into the tightest places.
? Automatic Trending: Every measurement is always automatically recorded, without any set-up.
? System-Monitor: Ten power quality parameters on one screen according to EN50160 power quality standard.
? Logger function: Configure for any test condition with memory for up to 600 parameters at user defined intervals.
? View graphs and generate reports: With included analysis software.
? Battery life: Seven hours operating time per charge on Li-ion battery pack.
? Mains signaling: 435 and 437 Series II analyzers measure interference from ripple control signals at specific frequencies.
435 Series II Power Quality and Energy Analyzer
Think of the Fluke 435 Series II Power Quality and Energy Analyzer as your insurance policy. No matter what goes wrong in your facility, with the 435 II you will always be prepared. Equipped with advanced power quality functions and energy monetization capabilities, there is no electrical issue this model can’t handle.
PowerWave function captures fast RMS values and allows you to see every waveform to determine how the voltage, current and frequency values are interacting.
Power Inverter Efficiency function measures both ac power and dc power, in and out, to monitor the efficiency of your inverters.
And, as with the other 430 Series II models, the 435 II features an Energy Loss Calculator that will monetize energy waste due to poor power quality, helping you save on the energy bill.
More detailed power quality analysis capability, and a new Fluke-patented energy monetization function
The new 430 Series II Power Quality and Energy Analyzers offer the best in power quality analysis and introduce, for the first time ever, the ability to monetarily quantify energy losses.
The new Fluke 434, 435 and 437 Series II models help locate, predict, prevent, and trouble-shoot power quality problems in three-phase and single-phase power distribution systems. Additionally, the Fluke-patented energy loss algorithm, Unified Power Measurement, measures and quantifies energy losses due to harmonics and unbalance issues, allowing the user to pinpoint the origin of energy waste within a system.
Unified Power Measurement
Fluke’s patented Unified Power Measurement sys-tem (UPM) provides the most comprehensive view of power available, measuring:
Parameters of Classical Power (Steinmetz 1897) and IEEE 1459-2000 Power
Detailed Loss Analysis
Unbalance Analysis
These UPM calculations are used to quantify the fiscal cost of energy loss caused by power quality issues. The calculations are computed, along with other facility-specific information, by an Energy Loss Calculator that ultimately determines how much money a facility loses due to wasted energy.
Energy savings
Traditionally energy savings are achieved by monitoring and targeting, or in other words, by finding the major loads in a facility and optimizing their operation. The cost of power quality could only be quantified in terms of downtime caused by lost production and damage to electrical equipment. The Unified Power Measurement(UPM) method now goes beyond this to achieve energy savings by discovering the energy waste caused by power quality issues. Using the Unified Power Measurement, Fluke’s Energy Loss Calculator (see screen shot below) will determine how much money a facility is losing due to waste energy.
Unbalance
UPM gives a more comprehensive breakdown of the energy consumed in the plant. In addition to measuring reactive power (caused by poor power factor), UPM also measures the energy waste caused by unbalance; the effect of unevenly loading each phase in three-phase systems. Unbalance can often be corrected by reconnecting loads on different phases to ensure the current drawn on each phase is as equal as possible. Unbalance can also be corrected by installing an unbalance reactance device (or filter), that will minimize the effects. Correcting unbalance should be basic good housekeeping in the facility as unbalance problems can cause motor failure or shorten equipment life expectancy. Unbalance also wastes energy. Using UPM can minimize or eliminate that energy waste, thus saving money.
Harmonics
UPM also provides details of the energy wasted in your facility due to the presence of harmonics. Harmonics may be present in your facility due to the loads you operate or may be caused by loads in adjacent facilities. The presence of harmonics in your facility can lead to:
Overheating transformers and conductors
Nuisance tripping of circuit breakers
Early failures of electrical equipment
Quantifying the cost of wasted energy due to the presence of harmonics simplifies the return-on investment calculation needed to justify purchasing harmonic filters. By installing a harmonic filter the ill effects of harmonics can be reduced and energy waste eliminated, resulting in lower operationa
Features:
? Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance.
? Power inverter efficiency: Simultaneously measure AC output power and DC input power for power electronics systems using optional DC clamp.
? PowerWave data capture: 435 and 437 Series II analyzers capture fast RMS data, show half-cycle and waveforms to characterize electrical system dynamics (generator start-ups, UPS switching etc.).
? Waveform capture: 435 and 437 Series II models capture 100/120 cycles (50/60Hz) of each event that is detected in all modes, without set-up.
? Automatic Transient Mode: 435 and 437 Series II analyzers capture 200 kHz waveform data on all phases simultaneously up to 6 kV.
? Energy loss calculator: Classic active and reactive power measurements, unbalance and harmonic power, are quantified to pinpoint true system energy losses in dollars (other local currencies available).
? Fully Class-A compliant: 435 and 437 Series II analyzers conduct tests according to the stringent international IEC 61000-4-30 Class-A standard.
? 400 Hz measurement: 437 Series II analyzer captures power quality measurements for avionic and military power systems.
? Measure all three phases and neutral: With included four flexible current probes with enhanced thin flex designed to fit into the tightest places.
? Automatic Trending: Every measurement is always automatically recorded, without any set-up.
? System-Monitor: Ten power quality parameters on one screen according to EN50160 power quality standard.
? Logger function: Configure for any test condition with memory for up to 600 parameters at user defined intervals.
? View graphs and generate reports: With included analysis software.
? Battery life: Seven hours operating time per charge on Li-ion battery pack.
? Mains signaling: 435 and 437 Series II analyzers measure interference from ripple control signals at specific frequencies.
435 Series II Power Quality and Energy Analyzer
Think of the Fluke 435 Series II Power Quality and Energy Analyzer as your insurance policy. No matter what goes wrong in your facility, with the 435 II you will always be prepared. Equipped with advanced power quality functions and energy monetization capabilities, there is no electrical issue this model can’t handle.
PowerWave function captures fast RMS values and allows you to see every waveform to determine how the voltage, current and frequency values are interacting.
Power Inverter Efficiency function measures both ac power and dc power, in and out, to monitor the efficiency of your inverters.
And, as with the other 430 Series II models, the 435 II features an Energy Loss Calculator that will monetize energy waste due to poor power quality, helping you save on the energy bill.
More detailed power quality analysis capability, and a new Fluke-patented energy monetization function
The new 430 Series II Power Quality and Energy Analyzers offer the best in power quality analysis and introduce, for the first time ever, the ability to monetarily quantify energy losses.
The new Fluke 434, 435 and 437 Series II models help locate, predict, prevent, and trouble-shoot power quality problems in three-phase and single-phase power distribution systems. Additionally, the Fluke-patented energy loss algorithm, Unified Power Measurement, measures and quantifies energy losses due to harmonics and unbalance issues, allowing the user to pinpoint the origin of energy waste within a system.
Unified Power Measurement
Fluke’s patented Unified Power Measurement sys-tem (UPM) provides the most comprehensive view of power available, measuring:
Parameters of Classical Power (Steinmetz 1897) and IEEE 1459-2000 Power
Detailed Loss Analysis
Unbalance Analysis
These UPM calculations are used to quantify the fiscal cost of energy loss caused by power quality issues. The calculations are computed, along with other facility-specific information, by an Energy Loss Calculator that ultimately determines how much money a facility loses due to wasted energy.
Energy savings
Traditionally energy savings are achieved by monitoring and targeting, or in other words, by finding the major loads in a facility and optimizing their operation. The cost of power quality could only be quantified in terms of downtime caused by lost production and damage to electrical equipment. The Unified Power Measurement(UPM) method now goes beyond this to achieve energy savings by discovering the energy waste caused by power quality issues. Using the Unified Power Measurement, Fluke’s Energy Loss Calculator (see screen shot below) will determine how much money a facility is losing due to waste energy.
Unbalance
UPM gives a more comprehensive breakdown of the energy consumed in the plant. In addition to measuring reactive power (caused by poor power factor), UPM also measures the energy waste caused by unbalance; the effect of unevenly loading each phase in three-phase systems. Unbalance can often be corrected by reconnecting loads on different phases to ensure the current drawn on each phase is as equal as possible. Unbalance can also be corrected by installing an unbalance reactance device (or filter), that will minimize the effects. Correcting unbalance should be basic good housekeeping in the facility as unbalance problems can cause motor failure or shorten equipment life expectancy. Unbalance also wastes energy. Using UPM can minimize or eliminate that energy waste, thus saving money.
Harmonics
UPM also provides details of the energy wasted in your facility due to the presence of harmonics. Harmonics may be present in your facility due to the loads you operate or may be caused by loads in adjacent facilities. The presence of harmonics in your facility can lead to:
Overheating transformers and conductors
Nuisance tripping of circuit breakers
Early failures of electrical equipment
Quantifying the cost of wasted energy due to the presence of harmonics simplifies the return-on investment calculation needed to justify purchasing harmonic filters. By installing a harmonic filter the ill effects of harmonics can be reduced and energy waste eliminated, resulting in lower operationa