Fluke FLK-TIS20 9HZ
Thermal Imager, 120x90, 9 HZ , Wireless, Performance Series
Mfr. Part #: FLK-TIS20 9HZ / RS Stock #: 70620969
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Distance to Spot Size Ratio
193:1
Frame Rate
9 Hz fps
Memory
4GB Internal
Resolution
120x90 %
Series
Fluke Performance Series
Special Features
Wireless Connectivity
Temperature Range
–20°C - 350°C °C
UPC Code
095969798839
Viewing Area
35.7° x 26.8° in
Overview
The Fluke Performance Series
Built for performance with features that help you easily and quickly identify problems before they become expensive failures. Get improved resolution that delivers the right image quality you need to make the proper diagnosis.
Features:
Get the flexibility of manual focus to capture the best image possible of your target
Quality images - 160x120 resolution (19,200 pixels)
D:S of 257:1
Temperature measurement range -20 °C to 350 °C (-4 °F to 662 °F)
Find problems fast with exclusive IR-Fusion® Blending and PIP mode - capture the details you need to analyze problems and clearly identify the location
3.5 inch, 320x240 LCD
5 megapixel industrial performance digital camera
Smart battery system - lithium ion smart battery with five-segment LED charge level display
Email and share images in real time with Fluke Connect®
Stores thousands of images - 4 GB internal memory and 4 GB micro SD card
Built for performance with features that help you easily and quickly identify problems before they become expensive failures. Get improved resolution that delivers the right image quality you need to make the proper diagnosis.
Features: