Fluke FLK-TIR27 60HZ
Handheld Thermal Imaging Camera, 240x180 RES, -20 to 150C, Color LCD, TiR Series
Mfr. Part #: FLK-TIR27 60HZ / RS Stock #: 70146010
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Building Diagnostics
Configuration
Handheld
Display Resolution
640 x 480 Pixels
Display Type
Color LCD
Frame Rate
60 Hz
Includes
Resolution
240 x 180 px
Screen Size
3.6 in
Temperature Accuracy
2 %
Temperature Range
-20 to 150 C
Type
Thermal Camera
Overview
Superior Image Quality and IR performance
High resolution FPA uncooled Microbolometers (60 HZ and 9 HZ versions)
Largest in class 3.7" high definition display with 640 × 480 resolution
Industry leading spatial resolution delivering sharpest images
Industry-leading thermal sensitivity (NETD) to see even the smallest temperature differences down to 0.045°C
Expanded temperature measurement up to 600°C
Most affordable, field-installable, optional wide angle and telephoto lenses
Ease of use
Award-winning ergonomic design
Precision IR-Fusion® with industry's only on-camera visible and infrared image blending
One handed operation and smart focus system
SmartView® analysis and reporting software (with free upgrades through life of product)
Removable 2 GB SD memory card for easy storage and transfer of thermal and visible images
Ruggedness
Proven ruggedness with 2 m (6.5 ft.) drop test
Integrated lens cap, hand strap, and protected display
Ruggedized, replaceable, rechargeable Lithium-ion smart batteries for extended use situations
Two-year standard warranty
Extended service and warranty options with Fluke Instrument CarePlans
Selected Features
High temperature or dewpoint color alarms
Transmission correction
Quick access level/span adjustment
Thumbnail view memory
Multiple display options
Ultra-Contrast™ palette options
.IS2, .BMP, and .JPG File formats on imager
Easily-accessible Imager information
High resolution FPA uncooled Microbolometers (60 HZ and 9 HZ versions)
Largest in class 3.7" high definition display with 640 × 480 resolution
Industry leading spatial resolution delivering sharpest images
Industry-leading thermal sensitivity (NETD) to see even the smallest temperature differences down to 0.045°C
Expanded temperature measurement up to 600°C
Most affordable, field-installable, optional wide angle and telephoto lenses
Ease of use
Award-winning ergonomic design
Precision IR-Fusion® with industry's only on-camera visible and infrared image blending
One handed operation and smart focus system
SmartView® analysis and reporting software (with free upgrades through life of product)
Removable 2 GB SD memory card for easy storage and transfer of thermal and visible images
Ruggedness
Proven ruggedness with 2 m (6.5 ft.) drop test
Integrated lens cap, hand strap, and protected display
Ruggedized, replaceable, rechargeable Lithium-ion smart batteries for extended use situations
Two-year standard warranty
Extended service and warranty options with Fluke Instrument CarePlans
Selected Features
High temperature or dewpoint color alarms
Transmission correction
Quick access level/span adjustment
Thumbnail view memory
Multiple display options
Ultra-Contrast™ palette options
.IS2, .BMP, and .JPG File formats on imager
Easily-accessible Imager information