Fluke FLK-TI125/IND 30HZ
Handheld Thermal Imaging Camera, 160x120 Resolution, -20 to 350C, Ti Series
Mfr. Part #: FLK-TI125/IND 30HZ / RS Stock #: 70316381
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6,299.99
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4357384
Configuration
Handheld
Display Type
Color LCD
Frame Rate
30 Hz
Measuring Temperature Range
-20 °C to +350 °C (-4 °F to +662 °F)
Resolution
160 x 120 px
Sensitivity
= 0.10 °C at 30 °C target temp (100 mK) dB
Software
SmartView® software, Fluke Connect™1, and SmartView® Mobile App—full analysis and reporting software
Temperature Accuracy
2 %
Temperature Range
-20 to 350 C
Type
Thermal Camera
UPC Code
095969674584
Overview
Fluke Ti125 Industrial-Commercial Infrared Camera
Spend less time finding problems and more time solving them with the innovative, rugged and easy to use Ti125 Infrared Camera for industrial applications. A Fluke infrared camera can save you time and money by finding potential problems before they become costly failures. With the innovative features and functionality in the Fluke Ti125 Infrared Camera and its 160 x 120 resolution, you can perform infrared inspections faster and more efficiently while thoroughly documenting problem areas for additional follow-up.
Features:
Exclusive IR-OptiFlex™ focus system - ensures that images are in good focus from 1.2 meters (4 feet) and beyond for optimum image clarity and scanning convenience. For shorter distances change to manual mode with the touch of a finger
Always have references handy - IR-PhotoNotes™ annotation system - Quickly identify and keep track of inspection locations by adding digital images of important information and surrounding areas
Find problems faster and easier - IR-Fusion® with AutoBlend™ mode - Accurately identify potential issues by combining digital and IR images with AutoBlend. It blends digital and partially transparent IR images into a single information-filled image
Fluke Connect™ App – See It. Save It. Share It. All the facts, right in the field
Multi-mode video recording - focus-free video in visible light and infrared with full IR-Fusion
Easily communicate the location of problems with the Electronic Compass (8-Point Cardinal)