Fluke 80PK-10
Probe, Temperature, Pipe Clamp, -29 to 149C, Durable Ribbon Sensor
Mfr. Part #: 80PK-10 / RS Stock #: 70145867
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$319.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Measuring Range
-29 to 149 C
UPC Code
095969493260
Overview
Features:
Type-K thermocouple for fast temperature and superheat measurements of pipe surfaces
For pipe diameters: 32 mm to 64 mm (1.25 in to 2.5 in)
Measurement range: -29 °C to149 °C (-20 °F to 300 °F)
Measurements are repeatable to 0.56 °C (1 °F)
Durable ribbon sensor
1 m (39 in) lead