Fluke 1551A-9-DL
Thermometer, Probe, Fixed RTD, 9 inch, -50 to 160 C, Digital
Mfr. Part #: 1551A-9-DL / RS Stock #: 70301868
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$959.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld Probe
Dimensions
9.00 in L
Includes
Datalogging
Primary Type
Digital Thermometers
Probe Type
RTD
Temperature Range
-50 to 160 C
UPC Code
095969583923
Overview
The best alternative to mercury thermometers
Finally, a digital substitute for your mercury-in-glass thermometers! Accurate and repeatable to ± 0.05 °C over its full range, the 1551A/1552A “Stik Thermometer is the new “gold standard"" of industrial temperature calibration. Whether working outdoors in environments where potentially explosive gases may be present or on the floor of a processing plant, the intrinsically-safe, battery operated, portable reference thermometer is designed to go where you work.
Features
Accuracy of ± 0.05 °C (± 0.09 °F) over full range
Intrinsically safe (ATEX and IECEx compliant)
Temperature range: -50 °C to 160 °C (-58 °F to 320 °F)
User-configurable temperature Trend/Stability indicator
Display temperature in °C or °F
Optional data logging to internal memory
300-hour battery life
Percent battery-life and low-battery indicator
Each unit includes: 1551A Thermometer Readout And Probe Combo, Soft Case, Calibration Certificate, User'S Guide Booklet, Rrs-232 Cable.