Floyd Bell Inc. MB-09-530-Q(S)
Alarm, Piezoelectric,85+/-dB(A)@5Vdc @24in.;Med Loud Slow Beep Tone;5-30Vdc
Mfr. Part #: MB-09-530-Q(S) / RS Stock #: 70054065
Price
Qty.
Standard Price
1
$21.31
5
$20.67
10
$19.61
100
$18.11
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
20 Amp
Decibel Range
85 to 95 dBA
Decibels at 1 Meter
95 dB(A)
Diameter
35.8 mm
Features
Medium Loud Slow Beep Tone ; Flame Retardant ; Internal Circuit (Audio-Oscillator And Piezoelectric Driver)
Frequency
2.9 kHz GHz
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel
Mounting Type
Panel Mount
Primary Type
Buzzer
Sound Level
85 to 95 dB
Special Features
ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Supply Voltage
5-30 VDC
Temperature Range
-20 to 65 C
Termination
Quick Connect
Tone
Beep
Type
Piezoelectric
Overview
Up to 103 dB @ 2 feet Floyd Bell's AudioLarm® II Series, first sold in 1982 and the subject of continuous improvement and innovation, is a solid-state, environmentally secure piezoelectric alarm that has become the most widely used industrial alarm in the world. The AudioLarm® II Series features a wide operating voltage range, from 1 to 48 VDC, and 5 to 220 VAC. These alarms also offer low voltage and low current consumption, no R.F. interference, and no moving parts for high reliability and long life like all other Floyd Bell alarms. Available mounting configurations include panel mount through a standard 1 1/8" round hole, as well as PC board mount. UL, and NEMA 4X on 07 and V09 bodies with gasket. Our shutter-type manual volume control provides variable attenuation of up to 20 dB. 100% made in the U.S.A. AudioLarm® II Series alarms are UL recognized components.