Floyd Bell Inc. AN100S1
Alarm, Piezoelectric, Digital Voice "Warning" Message, DB 90 @ 2Ft, 9-15VDC
Mfr. Part #: AN100S1 / RS Stock #: 70054025
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.58
5
$39.36
10
$37.33
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Decibel Range
0 to 90 dBA
Decibels at 1 Meter
90 dB(A)
Diameter
35.8 mm
Features
Warning Operating Mode
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel
Primary Type
Alarm
Sound Level
85 to 95 dB
Special Features
ASTM B117 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz
Supply Voltage
9 to 15 VDC V
Temperature Range
-20 to 65 C
Termination
Quick Connect
Tone
Voice
Type
Piezoelectric
Overview
Announcer™ Series alarms from Floyd Bell play a pre-recorded audio message to ten seconds at 85 dB. The same size as a standard piezo alarm, they provide the ability to replace an ambiguous beep with voice instructions or warnings. Choose from standard warning messages or have Floyd Bell produce a custom message for your application (additional fees apply). AN100 are also available in 5 to 15 VDC.