FLIR Commercial Systems, Inc. - Extech Division 461950
Tachometer Panel Mount
Mfr. Part #: 461950 / RS Stock #: 70555823
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$197.99
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Type
Tachometer
UPC Code
793950469507
Overview
Features:
• Measure RPMs from 5 to 99,990rpm with microprocessor quartz crystal accuracy of 0.05% + 1digit
• Resolution from 0.1rpm (5 to 1000rpm) to 1rpm (1000 to 9999rpm) to 10rpm (10,000rpm to 99,990rpm)
• Large 4 digit LED display updates once per second (rpm greater than 60)
• Unique design permits RPM measurements of a one hole gear or disk eliminating the need for special gears
• A pulse is measured when a ferrous object (stud) passes by sensor
• Powered by: 115/230 VAC 50/60Hz
Dimensions:
Bezel: 3.78 x 1.89 x 2.36" (96 x 48 x 60mm)
Meter: 3.61 x 3.54 x1.66" (92 x 90 x 42mm)
Weight: 13.9oz (397g)
Panel cutout: 3.62 x 1.77" (92 x 45mm)
• Choice of two sensor pickup types: Proximity sensor designed for target distance of 0.1" (3mm), covers range to 36,000rpm (600Hz);
Photoelectric sensor with target distance of 0.4" (10mm) and range to 15,000rpm (250Hz); Both encapsulated sensors include 6 ft. (1.8m) cable