FLIR Commercial Systems, Inc. - Extech Division 380941
Clamp Meter, 200 A, 400 VAC/VDC, 40 to 400 Ohms, 0.9 in., -10 to +50 C
Mfr. Part #: 380941 / RS Stock #: 70117340
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$297.99
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
200 A
Jaw Opening
0.9 in
Operating Temperature
-10 to 50 °C
Primary Type
Clamp Meter
Resistance
40 to 400 Ohms
Resolution
100 mA
Type
Current Clamp
UPC Code
793950389416
Voltage Rating
400 V
Overview
Extech Insturments 200 A Mini AC/DC Clamp Meter
Features
Measures AC and DC Current Up to 200 A on 4000 Count Display
High Resolution to 10 mA AC/DC
Compact Design is Ideal for Crowded Electrical Panels
0.9" Jaw Size Accommodates up to 4/0 AWG Cable
One Touch Auto Zero for DC Current Measurements
Measures AC/DC Voltage Up to 400 Ohms
Includes Test Leads, 2 AA Batteries, Wrist Strap and Case
Large 3 3/4 digit LCD Display with 40 Segment Pargraph
Continuity and Frequency Measurements
MIN/MAX and Data Hold Functions
Features