Teledyne FLIR Commercial Systems Inc. FLIR DM284
Thermal Imaging Multimeter Camera, 160x120 RES, -10 to 150C, TFT LCD, DM Series
Mfr. Part #: FLIR DM284 / RS Stock #: 70924106
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
3.5 %
Application
Electrical
Configuration
Handheld
Display Type
TFT LCD
Includes
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-10 °C
Product Type
Multimeter
Resolution
160 x 120 px
Screen Size
2.8 in
Temperature Accuracy
3.5 %
Temperature Range
-10 to 150 C
Type
Thermal Camera + Multimeter
UPC Code
793950372845
Overview
FLIR DM284 | DM285 - Imaging Multimeter with IGM:
The FLIR DM284/DM285 combine thermal imaging with a rich set of digital multimeter features in one convenient diagnostic tool. Infrared Guided Measurement (IGM) technology - powered by the built-in FLIR thermal imager - helps pinpoint the exact location of electrical issues, so you can troubleshoot them fast. The DM285 also helps streamline inspections by connecting wirelessly to FLIR Tools or the new FLIR InSiteTM workflow management app. Scan your target and spot electrical issues quickly and efficiently. The DM284/DM285 have a 160 x 120 resolution infrared detector that guides you straight to the problem, visualizes the heat generated by electrical faults, and accurately measures the temperature.
Featuring 18 measurement functions including True RMS, LoZ, and NCV, you can verify potential issues with trusted readings every time - even for the most complex measurements. The DM284/DM285 also includes a thermocouple input and allows you to view thermal and electrical measurements simultaneously. The DM285 uniquely features Bluetooth METERLiNK® so you can send readings to FLIR Tool™ or to the FLIR InSite™ workflow management app, embed the data in FLIR thermal camera images, or instantly share with clients. DM285 is ideal for both benchtop electronics or in the field.
Features:
The DM284/DM285 come with high-quality test probes and a Type-K thermocouple input
A built-in 160 x120-resolution thermal camera sensor visually guides you to an electrical problem
Durable and drop-tested, with an Intuitive user interface, large display screen, onboard laser pointer, LED worklights
Pinpoint Problems Quickly and Safely with IGM:
Find more work by visually identifying electrical issues
All-in-one tool - carry just one device and always have access to thermal imaging
Scan a panel or cabinet for hazards using IGM without direct contact
Troubleshoot Challenging Problems with Ease:
Verify electrical issues with trusted readings every time, even with complex measurements
18-function DMM including VFD mode, True RMS, LoZ, and NCV
View thermal and electrical thermocouple measurements simultaneously
Design and Functionality Vital to Professionals:
Built-in worklights and a laser pointer help you access difficult locations with lighting issues and pinpoint the location of the problem in the thermal image
An all-in-one tool that's built to last
Simple user interface and various thermal color palettes to choose from: Iron, Rainbow, Greyscale
The FLIR DM284/DM285 combine thermal imaging with a rich set of digital multimeter features in one convenient diagnostic tool. Infrared Guided Measurement (IGM) technology - powered by the built-in FLIR thermal imager - helps pinpoint the exact location of electrical issues, so you can troubleshoot them fast. The DM285 also helps streamline inspections by connecting wirelessly to FLIR Tools or the new FLIR InSiteTM workflow management app. Scan your target and spot electrical issues quickly and efficiently. The DM284/DM285 have a 160 x 120 resolution infrared detector that guides you straight to the problem, visualizes the heat generated by electrical faults, and accurately measures the temperature.
Featuring 18 measurement functions including True RMS, LoZ, and NCV, you can verify potential issues with trusted readings every time - even for the most complex measurements. The DM284/DM285 also includes a thermocouple input and allows you to view thermal and electrical measurements simultaneously. The DM285 uniquely features Bluetooth METERLiNK® so you can send readings to FLIR Tool™ or to the FLIR InSite™ workflow management app, embed the data in FLIR thermal camera images, or instantly share with clients. DM285 is ideal for both benchtop electronics or in the field.
Features:
Pinpoint Problems Quickly and Safely with IGM:
Troubleshoot Challenging Problems with Ease:
Design and Functionality Vital to Professionals: