Teledyne FLIR Commercial Systems Inc. 435-0012-03
Thermal Imaging Camera, Plug-In IOS, 80x60 RES, -20 to 120C, One Pro LT Series
Mfr. Part #: 435-0012-03 / RS Stock #: 71307817
Product Specifications
Product Attribute
Attribute Value
Search
Application
Electrical ; DYI
Configuration
Plug-In IOS
Display Type
Not Included
Frame Rate
8.7 Hz
Includes
Resolution
80 x 60 px
Temperature Accuracy
5 %
Temperature Range
-20 to 120 C
Type
Thermal Camera
UPC Code
845188017699
Overview
The all new FLIR ONE Pro LT gives you the power to find invisible problems faster than ever. Simply attach the FLIR ONE PRO LT to an iPhone/iPad running iOS11.0+ with Lightning connector, and turn it into a powerful thermal imaging camera with 4,800 pixel resolution. With class-leading MSX technology that overlays visual image details into the thermal image plus VividIR image processing, the FLIR ONE Pro LT lets you see more details and get visual proof that you solved the problem right the first time. Whether you're inspecting homes, cars, electrical panels, looking for HVAC problems, finding water damage, or having fun in the outdoors, the new FLIR ONE Pro LT is a tool no serious professional should be without.