ETI Systems LCP12B-25-5K
Potentiometer, Linear, +/- 1.0%, 1 in. +/- 0.002 in., 1 in. + 0.1 in., +/- 20%
Mfr. Part #: LCP12B-25-5K / RS Stock #: 70089326
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$108.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Electrical Travel
1 in. ± 0.002 in.
Element Material
Conductive Plastic
Function
Position
Housing Length
2 in. ± 0.04 in.
Insulation Resistance
1,000 MOhms
Linearity
1 %
Mechanical Travel
1 in. + 0.1 in.
Power Rating
0.4 W
Resistance
5 Kiloohms
Rotational Life
20000000 Strokes
Shaft Diameter
0.125 ”
Taper
Linear
Technology
Resistive
Temperature Coefficient
±400 ppm/°C
Terminal Spacing
1.77 in. ± 0.02 in. in
Tolerance
0.2 %
Tolerance Resistance
± 20% %
Type
Linear Resistive
Weight
10 to 35 g
Overview
Thermoset plastic housing, stainless steel shaft and gold plated terminals. Life Expectancy: 20,000,000 shaft reciprocating motions. Resistance Tolerance: 20%. Output Smoothness: 0.1%. Operating Temperature Range: -30°C to +105°C. Insulation Resistance: 1000 MΩ @ 500 VDC. Dielectric Strength: 500 VAC. Stop Strength: 20 Oz. In. Options: Tighter tolerances, other resistance values, sealed construction.