ETI Systems LCP12Y-50-5K
Potentiometer, Linear,+/-0.7% (Ind), 2 in.+/-0.02 in., 2 in. +0.1 in./-0.0 in.
Mfr. Part #: LCP12Y-50-5K / RS Stock #: 70089356
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$432.38
3
$402.11
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Electrical Travel
2 in. ± 0.02 in.
Element Material
Conductive Plastic
Function
Position
Housing Length
3 in. ± 0.04 in.
Insulation Resistance
1,000 MOhms
Linearity
0.7 %
Maximum Operating Temperature
105 °C
Mechanical Travel
2 in. +0.1 in./-0.0 in.
Minimum Operating Temperature
-30 °C
Operating Temperature
-30 to 105 °F
Power Rating
0.7 W
Resistance
5 Kiloohms
Rotational Life
20000000 Strokes
Taper
Linear
Technology
Resistive
Temperature Coefficient
±400 ppm/°C
Tolerance
0.2 %
Tolerance Resistance
± 20% %
Type
Linear Resistive
Weight
10 to 35 g
Overview
Spherical ball ends allow greater mounting flexibility. Same electrical specifications and tolerances as LCP12 series above. Life Expectancy: 20,000,000 strokes. Electrical Stroke: 1" to 4" Linearity: 0.5% to 1.5% standard. Resistance Tolerance: 20%. Power Rating: 0.2 to 1.2 Watt.