Essentra Components LCBS-2-4-01
Spacer; Dual Lock; Natural; 1/4 in
Mfr. Part #: LCBS-2-4-01 / RS Stock #: 70906142
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.43
100
$0.3999
200
$0.387
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Nylon
Overview
PCB Support - Locking Bayonet/Locking Arrowhead - Natural Nylon .250 in (6.4 mm) Spacer
Features:
Body Diameter: .28 in (7.1 mm)
Hole Diameter A: .157 in (4 mm)
Hole Diameter B: .187 in (4.7 mm)
Locking Head Height A: .40 in (10.2 mm)
Locking Head Height B: .22 in (5.6 mm)
Maximum Operating Temperature: 185 °F (85 °C)
Maximum Panel Thickness A: .062 in (1.6 mm)
Maximum Panel Thickness B: .141 in (3.6 mm)
Minimum Operating Temperature: -40 °F (-40 °C)
Minimum Panel Thickness B: .078 in (2 mm)
Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
Panel Thickness A Range: .062 in (1.6 mm)
Panel Thickness B Range: .078 - .141 in (2 - 3.6 mm)
Spacer Length: .250 in (6.4 mm)
Color: Natural
Full Material: Nylon 6/6
Hole A Fix Type: Locking Bayonet
Hole B Fix Type: Locking Arrowhead
Material: Nylon
Style: 1
Features: