Essentra Components FTH-36-01BK
Cable Tie Mount; Push-In; Fir Tree; Cupped; Height 13.8mm; Black
Mfr. Part #: FTH-36-01BK / RS Stock #: 70905416
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.29066
50
$0.27903
100
$0.27322
250
$0.26741
500
$0.26159
1000
$0.25578
2000
$0.24997
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
Cable Tie Mounts,Fir Tree,Cupped, Black Nylon, 6.7 mm (0.264 in) Hole, .030 in (0.8 mm) Min Panel, .190 in (4.8 mm) Max Cable Tie Width
Features:
Compatible Cable Tie Width Range: 3.6 - .190 in (0.142 - 4.8 mm)
Compatible Hole Diameter: 6.7 mm (0.264 in)
Maximum Compatible Cable Tie Width: .190 in (4.8 mm)
Maximum Panel Thickness: .120 in (3 mm)
Minimum Compatible Cable Tie Width: 3.6 mm (0.142 in)
Minimum Panel Thickness: .030 in (0.8 mm)
Overall Height: 13.8 mm (0.543 in)
Panel Thickness Range: .030 - .120 in (0.8 - 3 mm)
Color: Black
Full Material: Nylon 6/6
Material: Nylon
Mounting Method: Push-In
Style: 1
Features: