Essentra Components CBDLS120A
Spacer; Dual Locking Arrowhead; UL94V-2 Nylon; L 12mm; Hole Dia .157; Natural
Mfr. Part #: CBDLS120A / RS Stock #: 70907130
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.25532
2000
$0.24256
3000
$0.2349
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
PCB Support - Locking Arrowhead/Locking Arrowhead - Natural Nylon 12.0 mm (0.472 in) Spacer
Features:
Hole Diameter A: .157 in (4 mm)
Hole Diameter B: .157 in (4 mm)
Locking Head Height A: .118 in (3 mm)
Locking Head Height B: .118 in (3 mm)
Maximum Operating Temperature: 185 °F (85 °C)
Maximum Panel Thickness A: .062 in (1.6 mm)
Maximum Panel Thickness B: .062 in (1.6 mm)
Minimum Operating Temperature: -40 °F (-40 °C)
Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
Panel Thickness A Range: .062 in (1.6 mm)
Panel Thickness B Range: .062 in (1.6 mm)
Spacer Length: 12.0 mm (0.472 in)
Color: Natural
Full Material: Nylon 6/6
Hole A Fix Type: Locking Arrowhead
Hole B Fix Type: Locking Arrowhead
Material: Nylon
Style: 1
Features: