EPtronics Inc LD40W480-12
Power Supply,AC-DC,12V@3.33A,100-277VIn,Encapsulated,LED Driver,40W,PFC,LD Serie
Mfr. Part #: LD40W480-12 / RS Stock #: 70537674
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$44.18
2
$41.42
5
$38.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Input Voltage Range
100-277 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
54VDC@0.7A
Output Current
0.7 A
Output Power
37.8 W
Output Voltage
54 VDC
Series
LD Series
Type
LED Driver
Overview
The LD40W480 LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.