EOS Power LFMVLT80-1003
Power Supply,AC-DC,24V,3.4A,90-240VIn,Open Frame,Pnl Mnt,Medical,82W,MVLT Series
Mfr. Part #: LFMVLT80-1003 / RS Stock #: 70059458
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$146.82
50
$139.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
3.4 A
Output Power
82 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
M Series Medical High Efficiency Open Frame Power Supply
Special Features
Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type
Medical
Overview
MVLT Series
High Efficiency Open Frame Power Supplies (100-200 Watts) for Medical, Dental and Laboratory Systems.
Features:
3" ×5" and 3" x6" Platforms
Lowest Height Profile Available
Power Progression from 80 Watts to 200 Watts
High Reliability — More Than 200,000 Hours Mean Time Before Failure
Low Leakage Current <180 ?A
Full Medical Approvals
2-Year Warranty
High Efficiency Open Frame Power Supplies (100-200 Watts) for Medical, Dental and Laboratory Systems.
Features: