Elpac by Inventus Power W7224-D5
Power Supply,AC-DC,24V,3A,100-240V In,Enclosed,Desktop,Linear,72W,W72 Series
Mfr. Part #: W7224-D5 / RS Stock #: 70195588
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Current
1 A @ 115 VAC A
Input Voltage Range
100-240 VAC
Load Current
3 A
Mounting Type
Desktop
Number of Outputs
1 Output
Operating Temperature
0 to 40 °C
Operation
Linear
Output Current
3 A
Output Power
72 W
Output Voltage
24 VDC
Power Rating
72 W
Primary Type
AC-DC
Product Header
W72 Series Single Output Regulated Power Supply
Series
W72 Series
Standards
UL Listed, CSA Certified, CE Marked
Type
Embedded
Overview
FW72 Series Power Supply, 72 W Power Supply
Wide range AC input ?Fully enclosed plastic case ?Fully regulated output ?High efficiency
- Features
IEC320 Input Connector
In Rush Current Internally Limited By Thermistor
UL (or CSA nrtl), CSA (or cUL), TÜV (or Nemco) and CE Approvals Available
Auto-Recovery Overload and Short Circuit Protection
-
General Specifications
100-240 VAC 47/63 Hz Input
25 Amps Max. Cold Start Peak Current at 240 VAC
?5% Typical Output Regulation
RoHS, Please Contact Your Local Allied Sales Representative for Pricing and Availability
- Features
-
General Specifications