Electroswitch Inc. B221J3ZQ2
Switch, DPDT, 6 A, 125 VAC, Coin Silver, 0n-Off-On, 10 Millohms @ 3 VDC, 100 mA
Mfr. Part #: B221J3ZQ2 / RS Stock #: 70152389
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.24
10
$13.79
25
$13.37
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rectangular Rocker
Body Material
Diallyl Phthalate
Body Style
Miniature
Contact Form
2 CO
Contact Material
Coin Silver
Contact Resistance
10 mOhms
Current Rating
6 A
Dielectric Strength
1000 V
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
0.125 in
Mounting Type
Panel Mount
Number of Poles
2
Number of Positions
3
Operation
ON-OFF-ON
Termination
Solder Lugs
Type
Rocker
Voltage Rating
125 V
Overview
Coin Silver Contact, Solder Plug Terminal Style, Standard Rocker and Paddle Switches
Solder plug terminal style
Standard rocker and paddle switch with coin silver contact material.
Standard rocker and paddle switch with coin silver contact material.