Electroswitch Inc. 6600-63-02
Boot, Toggle, Silicon Rubber, 15/32-32 UNS-2B, .625 X .412, Gray
Mfr. Part #: 6600-63-02 / RS Stock #: 70152270
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.77
5
$2.55
10
$2.44
100
$2.22
250
$2.08
500
$1.80
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Half Toggle Boot
Color
Gray
For Use With
6600 Series Toggle Switches
Inner Diameter
0.100 in.
Primary Type
Boot
Temperature, Rating
-68 to 204 °C
Thread Size
15/32-32 UNS-2B in
Overview
High Strength silicon rubber. Seals Against Corrosive Environments/Protects against moisture, dust, air, dirt, and sand. MOUNTING NUT: Corrosion-resistant, Nickel Plated Brass. TEMPERATURE RANGE: -93°F to +400°F. PRESSURE RANGE: 15 psi internal and 15 psi external.