Electronic Hardware Corporation (EHC) KL701G
Knob lock, matte finish, dia 1.0in, inside dia .721in, 3/8-32 thread
Mfr. Part #: KL701G / RS Stock #: 70206952
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.40
5
$26.41
10
$25.56
25
$24.71
50
$23.86
100
$23.00
200
$22.15
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Finish
Matte
For Use With
0.7 in. Standard Off-The-Shelf Control Knobs
Hole Diameter
0.721” (18.31mm) in
Overall Diameter
1 in.
Thickness
0.3125 in
Thread Size
3/8-32 AWG
Overview
Knob locks, Standard Type. Knob locks are positive friction locking devices for holding precise or critical settings in vibration, jarring, accidental manual contact, and shock conditions.
Features:
1. Made in matte black plastic and assembled with metal and rubber mechanical parts.
2. An eighth turn of the fluted skirt locks or unlocks the control knob.
3. Used with Standard Off-The-Shelf 0.700" Diameter Control Knobs.
4. Mount Directly to Threaded Control Bushings Replacing Mounting Nuts and Lock Washers.
5. No Special Mounting Hardware or Tools Required.
6. Use With MS91528 and EH71 Knobs.
7. RoHS compliant and RoHS process tested.