ELECTRIX LLC 2246 BLACK
Lamp, Incandescent, Clamp-On Mount, 45 in., 8 ft., 100 W, 120 V
Mfr. Part #: 2246 BLACK / RS Stock #: 70103787
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Clamp-On
Color
Black
Cord Length
8 ft
Material
Metal
Mounting Type
Clamp Mount
Power
100 W
Power Rating
100 W
Primary Type
Desk Lamp
Type
Incandescent
Voltage Rating
120 VAC
Overview
This industrial grade, all steel work light directs up to 100 watts of light over a large work area. Designed to provide general illumination, this lamp features a 6" diameter heavy-gauge hand-spun shade with white enamel internal reflector which optimizes light output and helps to keep shade cooler. The ruggedly built spring suspension arm adjusts to direct light where needed and maintain desired position. Accepts up to 100 watt standard incandescent bulb. Supplied with a clamp to mount onto surfaces up to 2 3/4" thick and an 8 ft polarized plug and cord. 3 year warranty. Made in USA. Available Colors: Black