EIKO 656
Lamp, Incandescent, T-3 1/4, Mini Wedge, 28V, 60mA, 0.62MSCP, 2500 Hrs
Mfr. Part #: 656 / RS Stock #: 70013006
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Wedge
Base Type
Miniature Wedge
Bulb Type
T3-1/4
Current Rating
60 mA
Filament Type
C-2F
Lamp Life
2500 hr.
Lamp Size
1.06 L x 0.40 Dia. in
Lamp Voltage
28 V
Lens Color
Clear
Life
2000 Hours
Life Hours
2500
Lumens
8
Power
10 W
Product Header
Miniature Wedge Base Lamp
Type
Incandescent
Voltage Rating
28 V
Overview
Miniature Lamp with 28 V Lamp Voltage, 0.06 A Rated Current
2500 hours lamp life
Used in Switching Applications in Power Plants, Amusement and Gaming Applications