EI Sensor Technologies ED3530J103
NTC Thermistor, DO-35 Glass Encapsulated, 10 kOhm, 5%, 300C, ED35 Series
Mfr. Part #: ED3530J103 / RS Stock #: 71957385
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.48
5
$0.4416
10
$0.408
100
$0.3744
250
$0.336
1000
$0.2976
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Package Type
DO-35
Primary Type
NTC Thermistors
Resistance
10 Kiloohms
Termination
Wire Leads
Tolerance
5% %
Type
NTC
Overview
El Sensor Technologies ED35 Series — Glass Encapsulated, DO-35 Axial Leaded Thermistors:
EI Sensor’s DO-35 glass encapsulated thermistors offer customers a versatile temperature sensor that boasts a low cost with a high temperature capability. With an operating temperature range from -55°C to +300°C and excellent long-term stability, the sensors are ideally suited for severe environmental or thermal conditions. Industries such as Building Automation, Industrial Controls, Appliances and Food Processing and Handling utilize this sensor for many temperature measurement and control applications.
Features:
High temperature capability to +300°C
Hermetically sealed glass package
Low cost
Excellent long-term stability
Non-standard resistance values and tolerances
Tape and reel packaging available