Edwards Signaling 340-4N5
Audio Warning Device,Bell,Vibrating,Continuous,120VAC Sup,0.062A,88dB,60Hz
Mfr. Part #: 340-4N5 / RS Stock #: 70016584
Price
Qty.
Standard Price
1
$308.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Continuous Current
0.062 A
Current Rating
0.062 Amp
Decibel Range
98 to 106 dB
Decibels at 1 Meter
98 dB
Diameter
102 mm
Features
Plc Compatible ; Dust Proof ; Shock Proof
Frequency
60 GHz
Leakage Current
25 mA
Mounting Style
Surface Mount
Operating Frequency
60 GHz
Operating Voltage
120 V
Operation
Continuous
Power Rating
7.4 VA
Primary Type
Bell
Product Header
Adaptabel® AC Vibrating Bell
Sound Level
85 to 95 dB
Special Features
Completely Assembled, Corrosion Resistant Heat Flowed Epoxy Finish, Die Cast Housing, FM Approved, Mounts Directly on Surface or Electrical Box, Self-Compensating Solenoid Plunger
Standards
UL Listed, FM Listed, CSFM Certified
Supply Voltage
120 VAC
Surge Current
0.095 A
Tone
Continuous
Type
Vibrating
UPC Code
0782640235003
Overview
Adaptable? Brand 340 Series AC Vibrating Bell
- Applications: 4" sizes recommended for quiet office areas; 6" sizes for moderate noise level areas such as general factory areas; 10" sizes for loud areas such as heavy machine shops.
AC vibrating bells produce a long continuous ringing sound. The striker continues to strike the gong in rapid-fire action as long as current is applied. Available with full cast grids and protective grilles. May be weatherproofed with the addition of a weatherproof box.
- Applications: 4" sizes recommended for quiet office areas; 6" sizes for moderate noise level areas such as general factory areas; 10" sizes for loud areas such as heavy machine shops.
AC vibrating bells produce a long continuous ringing sound. The striker continues to strike the gong in rapid-fire action as long as current is applied. Available with full cast grids and protective grilles. May be weatherproofed with the addition of a weatherproof box.