Edwards Signaling 125STRHA120A
125 Strobe, High Output, Amber, 120V AC, Gray Base
Mfr. Part #: 125STRHA120A / RS Stock #: 70016403
Product Specifications
Product Attribute
Attribute Value
Search
Maximum Opening Temperature
66 °C
Minimum Operating Temperature
-35 °C
Overview
The Edwards 125 Class Halogen and Strobe beacons are UL and cUL listed signaling devices, available in two versions, flashing and steady-on. Both versions feature a corrosion resistant Type 4X enclosure and can be panel or conduit mounted. The base is manufactured from a polycarbonate/ABS blend, and the lens is made of shatter resistant polycarbonate.
All of the flashing and steady-on models are available with either a black or gray base, and amber, blue, clear, green or red lens.
Features
Available in 24 VDC or 120 VAC
Available with Gray or Black Base
Panel or Conduit Mount
Operating Temperature: -31 to 150°F (-35 to 66°C)
NEMA Type 4X, UL and cUL Listed
Double Threaded 1/2" Internal and 3/4" External — Conduit Hub
All of the flashing and steady-on models are available with either a black or gray base, and amber, blue, clear, green or red lens.
Features