Ecliptek EUEA18-7.3728M
Oscillator, Crystal,7.3728MHz,HC-49/U,TH,+/-30ppm,-20 to +70ppm,40 Ohms,18pF
Mfr. Part #: EUEA18-7.3728M / RS Stock #: 70112454
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.35063
10000
$0.33309
50000
$0.31556
100000
$0.29803
Product Specifications
Product Attribute
Attribute Value
Search
ESR
40 Ohms
Frequency Aging
±5 ppm/yr
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Lead Pitch
4.88 mm
Load Capacitance
18 pF
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mode of Oscillation
Fundamental
Mounting Type
Through Hole
Number of Pins
2
Operation Mode
Fundamental
Package Type
HC-49-U
Product Header
EU Series Crystal Oscillator
Series Code
EU
Series Resistance
40 Ω
Standard Frequency
7.37 MHz
Temperature Operating Range
-20 to +70 °C