ebm-papst W2E142-BB01-87
AC Fan, 230V, 172x150x38mm, Obround, 230CFM, 28W, 57dBA, Terminals
Mfr. Part #: W2E142-BB01-87 / RS Stock #: 70105485
Price
Qty.
Standard Price
1
$158.41
10
$150.49
25
$142.57
50
$134.65
100
$126.73
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
230 CFM
Approximate Size
6.8 x 5.9 in ; 172 x 150 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Obround
Fan Type
AC
Frequency
60 Hz
Material
Diecast Aluminum
Maximum Operating Temperature
70 °C
Noise Level
57 dBA
Power Rating
28 W
Rotation
CCW Degree(s)
Size
6.8 x 5.9 x 1.5 (172 x 150 x 38) In. (mm)
Termination
Terminals
Type
Obround (Flat Sides/Rounded Ends)
Voltage Rating
230 V
Weight
1.98 lb
Overview
Mounting is from either face using two 0.169" (4.3 mm) holes. Motor is a PSC external rotor motor. Features: All Units Have Safety Agency Approvals — See Footnotes Die Cast Aluminum Housing, Sheet Steel Impeller Ball Bearing Construction 0.110 Terminals Air Exhausts Over Struts Weight — 32 Oz. (907 g) 60 Hz — Capable of 50 Hz Operation W2E142-BB01-87 Has Hall Effect Feature