ebm-papst G1G108-AB17-02
Blower, Centrifugal, 24VDC, 159x185mm, Scroll, 177CFM, 42W, 3000RPM, Leadwires
Mfr. Part #: G1G108-AB17-02 / RS Stock #: 70105354
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$282.12
10
$268.01
25
$253.91
50
$239.80
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
120 CFM
Bearing Type
Ball
Blower Type
Centrifugal
Configuration
Scroll
Current Rating
2 A
Fan Type
DC
IP Rating
IP22
Material
Aluminum
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Nominal Voltage
24 VDC
Power Rating
42 W
Rotation
CW Degree(s)
Speed
3000 RPM
Static Pressure
0 Pa
Temperature Range
-20 to 60 °C
Termination
Lead Wires
Type
Centrifugal
Voltage Rating
24 V
Weight
1400 g
Overview
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminum, ebm-papst blowers are rugged and long-life.
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminum, ebm-papst blowers are rugged and long-life.