ebm-papst 8412NGM
DC Fan, 12V, 80x80x25mm, 34.1CFM, 1.3W, 26dBA, 2600RPM, Wire Leads
Mfr. Part #: 8412NGM / RS Stock #: 70104751
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
34.1 CFM (966 L/Min.) CGM
Approximate Size
3.2 x 3.2 In. (80 x 80 mm)
Approximate Thickness
1 In. (26 mm)
Bearing Type
Sleeve
Configuration
Square
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Noise Level
26 dBA
Nominal Speed
2600 1?/min
Power Rating
1.3 W
Primary Type
Fan
Rotation
CCW Degree(s)
Series
8400N Series
Size
3.2 x 1 (80 x 25) In. (mm)
Speed
2600 RPM
Termination
Wire Leads
Type
Square
Voltage Rating
12 VDC
Weight
0.21 lbs
Overview
Highlights:
Ball bearings and sleeve bearings available.
Some models suitable for use at high ambient temperatures up to 85°C.
General characteristics:
Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
Fully integrated electronic commutation.
Protected against reverse polarity and locking.
Connection via single strands AWG 24, TR 64. Bared and tin-plated.
Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
Mass: 95 g.
General characteristics: