ebm-papst 614NL
DC Fan, 24V, 60x60x25mm, 12.4CFM, 16dBA, 0.8W, 2500RPM, Wire Leads
Mfr. Part #: 614NL / RS Stock #: 70371862
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$38.57
10
$36.65
25
$34.72
50
$32.79
100
$30.86
250
$28.93
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
12 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.0375 A
Fan Type
DC
IP Rating
IP20
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Noise Level
16 dBA
Nominal Voltage
24 VDC
Power Rating
0.9 W
Rotation
CW Degree(s)
Size
2.36 x 1 (60 x 25) In. (mm)
Speed
2500 RPM
Temperature Range
-20 to 70 C °C
Termination
Wire Leads
Type
Axial
Voltage Rating
24 V
Weight
66 g
Overview
Fan of fiberglass reinforced plastic.
Features:
Electronically Communicated External Rotor Motor
Fully Integrated Communication Electronics
Electronic Protection Against Reverse Polarity, Blocking and Overloading
Ball Bearings
Fiberglass Reinforced PBTP Plastic Housing
Fiberglass Reinforced PA Plastic Impeller
Mounting from Either Face Using Four 3.7 mm Holes
Air Exhaust Over Struts
Counterclockwise Rotation Looking at Rotor
Electrical Connection Via Two 22 AWG TR 64 12.2 In. (310 mm) Long Leads
3.04 Oz. (86.2 g)
Features:
3.04 Oz. (86.2 g)