Eaton - Cutler Hammer TRW27
Timing Relay, Mult-Function, 12 to 240VAC, 16 Pin, Eaton TRL Series
Mfr. Part #: TRW27 / RS Stock #: 70057927
Price
Qty.
Standard Price
1
$158.43
10
$150.51
25
$142.59
50
$134.67
100
$126.74
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
TRW27
Approvals
cULus Listed ; CSA Certified
Contact Configuration
DPDT
Contact Form
DPDT
Control Voltage
12 to 240 V
Current Rating
8 A
Enclosure Rating
IP40
Mounting Type
DIN Rail Mount
Power Rating
2000 W
Primary Type
Time Delay Relays
Relay Type
Electromechanical
Standards
IEC
Termination
Screw
Timing Range
0.05 Sec. to 100 Hrs. Hour(s)
UPC Code
786685313603
Voltage Rating
250 V
Overview
Eaton's type TR range of time relays comprises 3 models offering 9 different functions to meet the varied time control needs required for controlling such applications as fans, pumps and lighting.
By having a flexible supply and control voltage input the time relays can be easily applied without the need of additional power supplies. The status of supply voltage, time sequence and output relay is visible on the front by LED indicators. All rotary adjustment buttons are located on the front. The recessed position of the buttons prevents from unintentional adjustment. All models are of a compact design, 18 mm wide. Staggered terminals allow easy access to the lower level terminals even if upper terminals are wired.
Technical characteristics
Designed in Accordance with IEC 61812-1, IEC 61000-6-2 and EN 50178
Time Adjustment from 50 Milliseconds up to 100 Hours
Outgoing Change-Over Contact Rated 8 A/250 V
Flexible Voltage Supply and Control Input
Features
3 Models Offering 9 Different Functions
Staggered Terminals Allow Easy Access
LED Status Indicators on Front
High Level of Accuracy
Variable Supply and Control Voltage Offers Flexible Applications
Overvoltage Protection Class III Available on All Types
Compact 18 mm Wide DIN Rail Modular Design for All Functions
Recessed Adjustment Buttons Avoid Unintentional Adjustment
Timing Functions
E — ON Delay (Voltage Controlled)
R — OFF Delay (with Control Input)
Ws — Single Shot Leading Edge (with Control Input)
Wa — Single Shot Trailing Edge (with Control Input)
Es — ON Delay (with Control Input)
Wu — Single Shot Leading Edge (Voltage Controlled)
Bp — Symmetric Pulse Generator (Pause First)
Ip — Asymmetric Pulse Generator (Pause First)
Li — Asymmetric Pulse Generator (Pulse First)
By having a flexible supply and control voltage input the time relays can be easily applied without the need of additional power supplies. The status of supply voltage, time sequence and output relay is visible on the front by LED indicators. All rotary adjustment buttons are located on the front. The recessed position of the buttons prevents from unintentional adjustment. All models are of a compact design, 18 mm wide. Staggered terminals allow easy access to the lower level terminals even if upper terminals are wired.
Technical characteristics
Features
Timing Functions