Eaton - Cutler Hammer SL4-BL24-R
Red Led Beacon, Flashing Light Effect, 43mm Base, 24 VAC/DC, SL4 Series
Mfr. Part #: SL4-BL24-R / RS Stock #: 70364326
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$136.31
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
cULus Listed ; UL 508 ; UL Listed ; CSA Certified ; CSA Std. C22.2 No. 94-91 ; UL Listed file E29184 ; CSA Class No. NKCR7 ; CSA Std. C22.2 No. 14-10 ; IEC Rated
Base Diameter
40 mm
Color
Red
Enclosure Rating
UL type 4 ; 4X ; 13
Frequency
2 Hz GHz
Illumination
Illuminated
Lens Color
Red
Quantity
-1
Type
40 mm
UPC Code
4015081678754
Voltage Rating
24 V
Overview
Eaton SL4 Modular Signal Towers
The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100-dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water. The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal Colors simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine. Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side. Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100-dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water. The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal Colors simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine. Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side. Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.