Eaton - Cutler Hammer R9C3060U
Non-Fusible Rotary Disconnect, Ul98, C-Frame, 3-Pole, 60 Amp
Mfr. Part #: R9C3060U / RS Stock #: 70058687
Price
Qty.
Standard Price
1
$409.94
10
$389.44
25
$368.95
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
EN Listed ; CSA Certified ; UL 98 ; IEC Rated
Current Rating
60 A
Dimensions
0.00 in W X 3.07 in L X 2.95 in D
Fuse Type
Non-Fusible
Maximum Current
60 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Primary Type
Disconnect
Special Features
Compact, Direct or External Operation Handle, Padlockable in on Position, Double Breaking Per Phase
Standards
UL 98
Type
Rotary Switch
UPC Code
786685402925
Voltage Rating
600 V
Overview
R9 Series (UL 98 listed) Non-Fusible 30-800A manual operated multi-pole disconnect switches use double break contacts per pole that ensure complete isolation of the fuse when the switch is in the OFF position. When installed with fuses, they provide protection for low voltage electrical installations against short circuit and overload.
Features:
Load break functionality
Double break contacts
Up to 200 kA short-circuit rating with Class CC, J or L fuses
Compact footprints
The optional TEST position function (up to 400A) enables testing of the control circuit auxiliaries without switching the main contacts
Defeatable pistol handles automatically re-latch when the panel door is closed
Front or side operation
Flange operation
NFPA® 79 compliant kits
Two-, three- and four-pole devices
Features: