Eaton/Power Quality PW9130L1500R-XL2UN
9130 1500VA Tower 120V 5-15P 6X15-5R Network MS
Mfr. Part #: PW9130L1500R-XL2UN / RS Stock #: 70243730
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
7 min.
Capacity
1500 VA
Color
Black
Communication
USB/Serial
Cord Length
6 Ft.
Input Connection
NEMA 5-15P in
Input Type
NEMA 5-15P
Mounting Type
Rack Mount
Operation
Online, Double Conversion
Output Type
(6) 5-15R
Output Voltage
120 VAC
Power Rating
1350 W W ; 1500 VA W
Series
9130 Series
Supply Voltage
120 VAC
Type
Industrial
Weight
43 lbs
Overview
The Eaton® 9130 Rackmount UPS delivers online power quality and scalable battery runtimes for rack servers, voice and data networks, storage systems and other IT equipment. With an efficiency rating of >95%, the 9130 UPS cuts energy costs while packing up to three kVA of power into only 2U of rack space. The 9130 UPS significantly extends battery service life with ABM technology and also has a bright LCD user interface to simplify monitoring.
Features:
Cuts Energy Usage and Costs with >95% Efficiency Rating in High Efficiency Mode
Conserves Valuable Rack Space with 2U Form Factor That Includes Internal Batteries and a 4-Post Rail Kit
Provides More Real Power (Watts) to Protect More Equipment and Leave Room for Expanding IT Systems with a 0.9 Power Factor
Simplifies UPS Monitoring and Management with a Bright LCD User Interface, Intuitive Power Management Software and Optional eNotify Remote Monitoring Service
Increases Battery Service Life and System Uptime with ABM Battery-Charging Technology and Hot-Swappable Batteries
Maximizes Runtimes with Optional Extended Battery Modules
Features: