Eaton - Cutler Hammer EASY719-AB-RCX
Smart Relay, EZ-700, 18 I/O-12 In, 24VAC, 6 Out, Clock, easy700 Series
Mfr. Part #: EASY719-AB-RCX / RS Stock #: 70056855
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$302.37
3
$287.51
5
$284.14
10
$265.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EZ719-AB-RCX-2
Control Voltage
24 VAC
Display
No
Enclosure Rating
IP20
Family Name
easy Control Relay Family
Function
Programmable
Input
12 digital
Input Output
12 I/Ps + 6 Relay O/Ps
Input Type
Voltage
Mounting Type
DIN Rail
Number of Inputs
12
Number of Outputs
6
Output Type
Relay
Power Rating
7 VA
Quantity
1
Relay Type
Hybrid
Series
easy700 Series
Special Features
Includes clock, optional 4 analog inputs
Supply Voltage
24 VAC
Type
700 Series
UPC Code
4015082741143
Voltage Rating
24V V
Overview
EZ intelligent relays bring timers, relays, counters, special functions, inputs and outputs into one compact device that is easily configured. The EZ family of products provides exceptional levels of flexibility together with substantial savings in commissioning time and effort.
EZ intelligent relays are available in more than 32 different styles that support from 12 I/O up to 320 I/O points providing the ideal solution for lighting, energy management, industrial control, watering, pump control, HVAC and home automation. Once EZ products are installed, changes are easily accomplished through front panel programming, eliminating the need to change wiring and wiring diagrams and, in turn, increasing the savings realized. Other terms often used for intelligent relay are relay replacer, control relay and smart relay.
Generally where multiple relays, timers and pushbuttons are used, there is an opportunity to switch to EZ Intelligent Relays. Applications span residential, commercial and industrial installations.
EZ700 Series
For controlling medium-sized applications with up to 40 input/output signals. DIN rail mounted. These models can useany expansion module listed in Accessories.
Features:
-?Voltage Options ? 24VAC, 110-240 VAC, 12VDC, 24VDC
-?Communications Options ? PROFIBUS, AS-I, CANopen, DeviceNet, Ethernet/IP
-?Easy Software
-?Overall Low Cost Solution When Consolidating OI and Logic into a Single Package
-?Perfect Space Saving Solution When Consolidating Multiple Relays and/or Timers
-?Built-in Clock on All Units
EZ intelligent relays are available in more than 32 different styles that support from 12 I/O up to 320 I/O points providing the ideal solution for lighting, energy management, industrial control, watering, pump control, HVAC and home automation. Once EZ products are installed, changes are easily accomplished through front panel programming, eliminating the need to change wiring and wiring diagrams and, in turn, increasing the savings realized. Other terms often used for intelligent relay are relay replacer, control relay and smart relay.
Generally where multiple relays, timers and pushbuttons are used, there is an opportunity to switch to EZ Intelligent Relays. Applications span residential, commercial and industrial installations.
EZ700 Series
For controlling medium-sized applications with up to 40 input/output signals. DIN rail mounted. These models can useany expansion module listed in Accessories.
Features:
-?Voltage Options ? 24VAC, 110-240 VAC, 12VDC, 24VDC
-?Communications Options ? PROFIBUS, AS-I, CANopen, DeviceNet, Ethernet/IP
-?Easy Software
-?Overall Low Cost Solution When Consolidating OI and Logic into a Single Package
-?Perfect Space Saving Solution When Consolidating Multiple Relays and/or Timers
-?Built-in Clock on All Units