Eaton - Cutler Hammer DC1-1D2D3NN-A20CE1
DC1 Compact Drive, 115V 1PH IN/230V 3PH OUT, 0.5HP, 2.3A
Mfr. Part #: DC1-1D2D3NN-A20CE1 / RS Stock #: 71019158
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$446.43
10
$424.11
25
$401.79
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
2.3 Amp
Family Name
PowerXL Family
Horsepower Rating
0.5 hp
Special Features
Coated boards
Supply Voltage
115 VAC
Type
Compact
UPC Code
786687020189
Overview
Eaton PowerXL Family | DC1 Series — Compact Machinery Drives:
The DC1 is the new compact variable frequency drive by Eaton. Its simple mounting and installation requirements, together with its basic parameter configuration, make this drive ideal for fans, pumps, and conveyor systems. A straightforward commissioning process makes the DC1 ideal for mass production applications in the field of machine building. Performance range up to 15 hp provide the DC1 with maximum flexibility.
The compact PowerXL DC1 variable frequency drive is particularly well-suited for use with simple pump, fan, and conveyor belt systems. It can be quickly and easily configured and commissioned, resulting in tangible savings. A compact design and user-friendly interface make the DC1 the perfect match for machine building applications. All models come with a 7-digital display assembly and are available with an integrated EMC filter and an integrated braking transistor. Additionally, expansion modules that can be easily plugged in make it possible to expand the number of I/Os.
Series Features:
Fast commissioning with 14 basic parameters
Large overload capability: 150% for 60 seconds, 175% for 2 seconds
Ambient air temperature up to 50 °C without derating
Sensorless Vector Control
Control of high efficient IE4 motors
Full Short Circuit Protection
Integrated CANopen and Modbus RTU
Degrees of protection IP20 and IP66
Integrated EMC filter
Integrated braking transistor
Integrated PI controller
V/F control
Voltage boost
DC braking
Detachable control signal terminal strip
International standards (CE, UL, cUL, RCM, RoHS, EAC, UkrSEPRO)
Performance Ranges:
0.37 to 0.55 kW (Ue: 1~ 115 V, U2: 1~ 115 V)
0.37 to 1.1 kW (Ue: 1 to 115 V, U2: 3 to 230 V)
0.37 to 1.1 kW (Ue: 1 to 230 V, U2: 1 to 230 V)
0.37 to 4 kW (Ue: 1 to 230 V, U2: 3 to 230 V)
0.37 to 11 kW (Ue: 3 to 230 V, U2: 3 to 230 V)
0.75 to 22 kW (Ue: 3 to 400 V, U2: 3 to 400 V)
Applications:
Pumps, fans
Machines
Coating systems
Conveyor belts
Filling machines
Distributed applications (IP66)
Single-phase motors
Accessories for this Range Include:
SmartWire-DT connection
I/O expansions
External keypad
Mains chokes
Motor chokes
Sine filters
Braking resistances
drivesConnect parameter configuration software
External EMC filter
The DC1 is the new compact variable frequency drive by Eaton. Its simple mounting and installation requirements, together with its basic parameter configuration, make this drive ideal for fans, pumps, and conveyor systems. A straightforward commissioning process makes the DC1 ideal for mass production applications in the field of machine building. Performance range up to 15 hp provide the DC1 with maximum flexibility.
The compact PowerXL DC1 variable frequency drive is particularly well-suited for use with simple pump, fan, and conveyor belt systems. It can be quickly and easily configured and commissioned, resulting in tangible savings. A compact design and user-friendly interface make the DC1 the perfect match for machine building applications. All models come with a 7-digital display assembly and are available with an integrated EMC filter and an integrated braking transistor. Additionally, expansion modules that can be easily plugged in make it possible to expand the number of I/Os.
Series Features:
Performance Ranges:
Applications:
Accessories for this Range Include: