Eaton/Power Quality 5PX2200RTN
UPS, Model 5PX, 120V, 50/60Hz, 2200 VA, 5-20P Input, 8 5-20R Output Connections
Mfr. Part #: 5PX2200RTN / RS Stock #: 70243739
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
1950 VA
Color
Black
Communication
USB
Input Connection
NEMA 5-20P [DELETE]
Input Type
NEMA 5-20P
Mounting Type
Desktop
Operation
Line-Interactive
Output Type
(8) 5-20R
Power Rating
1920 W ; 1950 VA
Supply Voltage
120 VAC
Type
Home/Office
Weight
63 lb
Overview
The Eaton® 5PX UPS is an integrated power management solution for any IT environment. The 5PX was designed with managed outlet segments, hot-swappable batteries, 99 percent efficiency and two managed outlet segments. Paired seamlessly with Intelligent Power® Software Suite, the 5PX provides the tools needed to manage IT equipment, even in virtualized environments.
Features:
Meters Energy Consumption Right Down to the Outlet Segments
Monitors and Manages Network Power Devices By Integrating Eaton's Free Intelligent Power Software Suite
LCD Offers a Graphical Interface Which Provides All Critical UPS Information in a Single Screen View
Protects More Devices By Providing 28 Percent More Wattage Compared to Traditional UPSs
Eaton's Exclusive ABM® Technology Increases Battery Service Life By 50 Percent
Features: