EAO 51-256.025D
Keylock Switch,2Pos.,18x18mm,2NC+2NO,Rest/MAINT,Key Remove A,5A,250VAC,Solder
Mfr. Part #: 51-256.025D / RS Stock #: 70029971
Price
Qty.
Standard Price
1
$82.52
5
$75.92
10
$70.14
50
$63.54
Additional Inventory
Can ship in 10 days:
30
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
51-256.025D2 - Keylock switch 2 positions square - Actuator
Features:
Attribute
Design raised
Front dimension 18 mm x 18 mm
Front form square
IP front protection IP65
Mounting cut-out 16 mm
Contacts 2 NC / 2 NO
Contact material Gold
Rotary positions 2
Switching action Rest (a) - Maintained
Switching angle 90° right
Switching current 5 A
Switching system Snap-action switching element
Switching voltage 250 V
Terminal Soldering terminal
Weight 0.026 kg
Switching rating 250 V @ 5 A
Function
Keylock switch