Eagle Signal HP57A6
Analog Timer, 0 to 150 Min, 10A, 120 VAC, HP5 CYCL-FLEX Series
Mfr. Part #: HP57A6 / RS Stock #: 70132668
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$767.32
10
$728.95
25
$690.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±45 Sec. mA
Contact Current Rating
10 A
Dimensions
0.00 in W X 3.81 in L X 0.24 in D
Display Type
Analog
Function
Hour ; Elasped Time
Input Signal Type
Power to Contacts
Maximum Operating Temperature
60 °C
Measurement Range
0 to 150 min.
Minimum Operating Temperature
-18 °C
Mounting Style
Panel Mount
Panel Cut Out
3.187 in., 80.95 mm Dia. DIN
Primary Type
Reset Timer
Supply Voltage
120 VAC
Temperature Operating Range
-18 to +60 C
Terminal Type
Screw
Termination
Screw
Timing Range
0 to 150 Min
Type
Electric Reset Timer
Voltage Rating
120 V
Overview
The HP5 CYCL-FLEX® series timer is a high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing.
Features:
16 Standard Time Ranges: 5 Sec to 60 Hrs.
Knob Adjustable, Progress Pointer for Each
Calibrated Dials
Pilot Light Indicator for Timer Motor Energize
15 Terminal ABS Molded Housing, Non-Combustible
Features: